text.skipToContent text.skipToNavigation

Manufacturer Part #

MM8030-2610RJ3

8030 Series 50 Ohm 11 GHz Female Socket Microwave Coaxial Cable Connector

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2032
Product Specification Section
Murata MM8030-2610RJ3 - Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Jack Receptacle
Impedance: 50Ω
Termination: Solder
Termination Style: J-Bend
Operating Temp Range: -40°C to +85°C
Rated Voltage: 30V
Frequency: 11GHz
Gender: Female
Insulation Resistance: 500MΩ
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,160
USA:
1,160
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.33
USD
Quantity
Web Price
1
$0.33
15
$0.255
75
$0.215
300
$0.18
1,500+
$0.138