text.skipToContent text.skipToNavigation

Manufacturer Part #

MM8030-2610RK0

Coaxial Connector 300 Vrms 0.07 Ohm 11 GHZ

Product Specification Section
Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Vertical Jack
Impedance: 50Ω
Termination: Solder
Operating Temp Range: -40°C to +85°C
Rated Voltage: 30V
Contact Plating: Gold
Gender: Female
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.20
USD
Quantity
Web Price
1
$0.196
500
$0.113
1,500
$0.102
2,500
$0.0977
5,000+
$0.0919