text.skipToContent text.skipToNavigation

Manufacturer Part #

MS-190

ULTRA COMPACT CONN COAX SWITCH RF

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2145
Product Specification Section
Hirose Electric MS-190 - Technical Attributes
Attributes Table
Termination: Solder
Operating Temp Range: -40°C to +85°C
Frequency: 11GHz
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$6,400.00
USD
Quantity
Web Price
20,000+
$0.32
Product Variant Information section