text.skipToContent text.skipToNavigation

Manufacturer Part #

RFB-1707-D

BNC 75 OHM MALE CRIMP, N,G,T; FOR RG-59/U & BELDEN 1505A, 8212, CBL GRP D &#

ECAD Model:
Mfr. Name: RF Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Straight Plug
Cable Type: RG-59
Impedance: 75Ω
Termination: Crimp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
25
Total
$84.75
USD
Quantity
Web Price
25
$3.39
75
$2.92
125
$2.87
375
$2.76
625+
$2.71
Product Variant Information section