text.skipToContent text.skipToNavigation

Manufacturer Part #

U.FL-R-SMT-1(80)

U.FL Series 6 GHz 50 Ohm Receptacle Male Pin Ultra-Small SMT Coaxial Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code: 2428
Product Specification Section
Hirose Electric U.FL-R-SMT-1(80) - Technical Attributes
Attributes Table
Style/Orientation: SMT Receptacle
Impedance: 50Ω
Termination: Solder
Termination Style: Vertical / SMT
Operating Temp Range: -40°C to +90°C
Storage Temperature Range: -30°C to +70°C
Rated Voltage: 100V
Contact Plating: Gold
Contact Material: Phosphor Bronze
Material: LCP
Frequency: 6GHz
Gender: Female
Insulation Resistance: 500MΩ
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,050.00
USD
Quantity
Unit Price
10,000+
$0.605