
Manufacturer Part #
U.FL-R-SMT(10)
U.FL Series 6 GHz 50 Ohm Receptacle Male Pin Ultra-Small SMT Coaxial Connector
Product Specification Section
Hirose Electric U.FL-R-SMT(10) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric U.FL-R-SMT(10) - Technical Attributes
Attributes Table
Type: | BNC |
Style/Orientation: | SMT Receptacle |
Impedance: | 50Ω |
Termination: | Solder |
Termination Style: | Solder |
Operating Temp Range: | -40°C to +90°C |
Storage Temperature Range: | -30°C to +70°C |
Contact Plating: | Gold |
Contact Material: | Brass |
Material: | LCP |
Frequency: | 6GHz |
Gender: | Female |
Insulation Resistance: | 500MΩ |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
$Features & Applications
The U.FL series is an ulta-small, surface mount coaxial cable. Weighing in at 15.7mg, it's board space occupancy has been reduced to 7.7mm(2). And mating height to 2.4mm. The frequency requirement allows for a maximum signal of 6 GHz. The series has also been fitted with a tactile lock that provides feeling for confirmation of secured locking conditions.
The U.FL-R-SMT(10) is a U.FL surface mount coaxial cable receptacle. Packaged 2500 pcs per Reel
Pricing Section
Global Stock:
4,162
USA:
4,138
Germany (Online Only):
24
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Web Price
1
$1.35
50
$1.03
100
$0.98
250
$0.92
500+
$0.875
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Mounting Method:
Surface Mount