text.skipToContent text.skipToNavigation

Manufacturer Part #

UG-625/U-10(40)

BNC Series 50 Ohm 4 Ghz Coax Receptacle RF Coax Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: PCB Receptacle
Impedance: 50Ω
Termination: Crimp
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
Total
$962.00
USD
Quantity
Web Price
1
$11.66
10
$10.52
25
$10.10
75
$9.62
150+
$9.33
Product Variant Information section