text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1337580-0

6 GHz 50 Ohm Gold Plated MCX RF Coax Connector Plug

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: MMCX
Style/Orientation: Straight Plug
Cable Type: RG-174
Impedance: 50Ω
Termination: Solder
Mounting Method: Wire Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
2,200
Factory Lead Time:
5-10 Days
Total
$771.00
USD
Quantity
Web Price
100+
$7.71
Product Variant Information section