
Manufacturer Part #
1-1337581-0
Female Socket 50 Ohm Through Hole MCX Connector Jack
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Type: | MCX |
Style/Orientation: | Jack Receptacle |
Impedance: | 50Ω |
Termination: | Solder |
No of Ports: | 1 |
Frequency: | 6GHz |
Insertion Loss: | 0.1dB |
Dielectric Material: | Polytetrafluoroethylene |
Contact Plating: | Gold |
Operating Temp Range: | -65°C to +165°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Quantity
Web Price
50
$4.60
150
$3.59
200
$3.53
500
$3.38
750+
$3.31
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole