text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1634002-0

50 Ohm MMCX RG 174 Right Angle Cable Mount Plug Crimp RF Connector

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: MMCX
Style/Orientation: Right Angle Plug
Cable Type: RG-174
Impedance: 50Ω
Termination: Crimp
Pricing Section
Stock
0
Minimum Order:
3,000
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$11,310.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
100
$4.34
200+
$3.77
Product Variant Information section