text.skipToContent text.skipToNavigation

Manufacturer Part #

1060891-1

50 Ohm MCX RG 316 Right Angle Cable Mount Plug Crimp RF Connector

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: MCX
Style/Orientation: Right Angle Plug
Cable Type: RG-316
Impedance: 50kΩ
Termination: Crimp
Features and Applications

The 1060891-1 is a part of MCX Series that offers an excellent blend of size, durability and performance for emerging applications in GPS, automotive and wireless communications.

Product Features:

  • Product Type = Connector - RF
  • Gender = Plug
  • Body Style = Right Angle
  • PCB Mount Retention = Without
  • Connector Family = OSX
  • Dielectric Material = PTFE Fluorocarbon
  • Body Material = Brass
  • Panel Mount Retention = Without
  • Connector Impedance (Ω) = 50
  • Coaxial Cable Termination Type = Crimp
  • Body Plating = Nickel
  • Center Contact Material = Beryllium Copper

 

 

Pricing Section
Stock
0
Minimum Order:
250
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,600.00
USD
Quantity
Web Price
1
$8.44
10
$7.72
25
$7.21
50
$6.85
125+
$6.40
Product Variant Information section