text.skipToContent text.skipToNavigation

Manufacturer Part #

1060985-1

MCX Connector 4 Leg Mounting Straight Without Panel Attachment RF Jack Connector

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1843
Product Specification Section
Technical Attributes
Attributes Table
Type: MCX
Style/Orientation: Jack Receptacle
Impedance: 50Ω
Termination: PCB
Pricing Section
Stock
2,000
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$157.00
USD
Quantity
Web Price
100+
$1.57
Product Variant Information section