text.skipToContent text.skipToNavigation

Manufacturer Part #

1060989-1

50 Ohm 6 GHz Jack Female Sockets Snap-On Through Hole MCX Connector

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: MCX
Style/Orientation: Straight Jack Receptacle
Impedance: 50Ω
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Stock
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,520.00
USD
Quantity
Web Price
1
$4.24
20
$3.97
40
$3.84
125
$3.64
250+
$3.52
Product Variant Information section