text.skipToContent text.skipToNavigation

Manufacturer Part #

1061027-1

4 Mounting Legs 50 Ohm 9.50 mm Right Angle MCX RF Jack

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: MCX
Style/Orientation: Right Angle Jack
Impedance: 50Ω
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Stock
0
Minimum Order:
400
Multiple Of:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,576.00
USD
Quantity
Web Price
400+
$8.94
Product Variant Information section