text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1634513-1

500 V 50 Ohm 2 GHz Right Angle Through Hole Jack Female Socket BNC Connector

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1733
Product Specification Section
Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Right Angle Jack
Impedance: 50Ω
Termination: Solder
Termination Style: PC Pin
Operating Temp Range: -55°C to +85°C
Rated Voltage: 500V
Frequency: 2GHz
Gender: Female
Mounting Method: Through Hole
Pricing Section
Stock
666
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
2,550
Factory Lead Time:
5-10 Days
Total
$1.77
USD
Quantity
Web Price
1+
$1.77
Product Variant Information section