text.skipToContent text.skipToNavigation

Manufacturer Part #

1057377-1

RF Connector Adapter N Plug to SMA

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Adapter Type: SMA Plug
Features & Applications

The 1057377-1 is a Series Coaxial Transmission Line Adapters provide convenient transitions between popular series coaxial connectors.The adapter design provides a minimum length consistent with good electrical performance.

The small size, low VSWR, and broad frequency coverage permits a wide range of applications in both measurement and systems use.

Features:

  • Gender = Plug-Jack
  • Adapter Type = SMA - N Series
  • Material = Stainless Steel
  • Dielectric Material = TFE Fluorocarbon
  • Gasket Material = Silicone Rubber
  • Retaining Ring Material = Beryllium Copper
  • Center Contact Material = Beryllium Copper
  • Center Contact Plating = Gold

Application:

  • Requirement for a low VSWR, compact transition in both test system and operating systems

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,535.50
USD
Quantity
Web Price
1
$76.78
2
$72.52
4
$68.49
5
$67.24
15+
$61.42
Product Variant Information section