text.skipToContent text.skipToNavigation

Manufacturer Part #

1308505

N Plug to F Plug Adapter

Mfr. Name: Bomar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Adapter Type: N Plug
Features & Applications

The 1308505 is a N Plug to F Plug Adapter

Features:

  • Body: Machined Brass Nickel Plate
  • Contact; Brass Gold Plate
  • Impedence:50 Ω
  • Temp range: -55°c to +100°c
  • Frequency: Up to 1 Ghz
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$65.10
USD
Quantity
Web Price
10+
$6.51
Product Variant Information section