text.skipToContent text.skipToNavigation

Manufacturer Part #

3317505

BNC Plug to UHF Jack Adapter

Mfr. Name: Bomar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Adapter Type: BNC Plug
Features & Applications

The 3317505 is a BNC Male to UHF Female Adapter

Features:

  • Body: Machined Brass Nickel Plate
  • Contact; Brass Gold Plate
  • Impedence:50 Ω
  • Temp range: -55°c to +100°c
  • Frequency: Up to 1 Ghz
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$78.60
USD
Quantity
Web Price
10+
$7.86
Product Variant Information section