text.skipToContent text.skipToNavigation

Manufacturer Part #

RFF-1442

ECAD Model:
Mfr. Name: RF Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Adapter Type: Jack
Gender: Female to Cable
Impedance: 50Ω
Style: Right Angle
Frequency-Max: 1GHz
Operating Temp Range: -55°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$150.00
USD
Quantity
Web Price
50
$3.00
150
$2.53
200
$2.51
500
$2.43
750+
$2.40
Product Variant Information section