text.skipToContent text.skipToNavigation

Manufacturer Part #

227868-1

18 GHz Plug, Male Pins SMA RG-405 Straight Crimp Coaxial Cable RF Connector

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Adapter Type: SMA Plug
Operating Frequency: 0GHz to 18GHz
Termination: Crimp
Contact Plating: Stainless Steel
Mounting Feature: Coaxial Wire
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,230.00
USD
Quantity
Web Price
1
$15.38
4
$14.21
15
$13.18
25
$12.80
50+
$12.30
Product Variant Information section