text.skipToContent text.skipToNavigation

Manufacturer Part #

CONREVSMA001

Single Port 12.4 GHz 50 Ohm Receptacle Male Pin Through Hole RP-SMA Connector

Mfr. Name: Linx Technologies
Standard Pkg:
Product Variant Information section
Date Code: 1928
Product Specification Section
Technical Attributes
Attributes Table
Adapter Type: SMA Jack
Operating Frequency: 12.4GHz
Termination: Solder
Contact Plating: Gold
Mounting Feature: Through Hole
Mounting Method: PCB Mount
Pricing Section
Stock
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$315.00
USD
Quantity
Web Price
100
$3.15
200
$2.79
300
$2.77
400
$2.75
500+
$2.74
Product Variant Information section