text.skipToContent text.skipToNavigation

Manufacturer Part #

CONREVSMA002

RP-SMA Series PCB Mount Female Right Angle Jack

Mfr. Name: Linx Technologies
Standard Pkg:
Product Variant Information section
Date Code: 1837
Product Specification Section
Technical Attributes
Attributes Table
Adapter Type: SMA Jack
Operating Frequency: 124GHz
Termination: Solder
Contact Plating: Gold
Mounting Feature: Through Hole
Mounting Method: PCB Mount
Features and Applications

The CONREVSMA002 is a RP-SMA Series PCB Mount Female Right Angle Male Pins 50 Ohm Impedance Jack.

Product Specifications:

  • Body - Brass Nickel
  • Pin - BECU gdd
  • Insulation - Teflon
Pricing Section
Stock
267
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3.99
USD
Quantity
Web Price
1
$3.99
15
$3.84
40
$3.75
125
$3.64
300+
$3.57
Product Variant Information section