text.skipToContent text.skipToNavigation

Manufacturer Part #

CONREVSMA006.062

RP-SMA Female Edge Multi-Mount 0.062 inchThick Board Jack

ECAD Model:
Mfr. Name: Linx Technologies
Standard Pkg:
Product Variant Information section
Date Code: 1922
Product Specification Section
Technical Attributes
Attributes Table
Adapter Type: SMA Jack
Features & Applications

The CONREVSMA006.062 is a RP-SMA Female Edge Multi-Mount 0.062 inch Thick Board Jack Connector.

Reverse polarity connectors are designed to meet FCC Part 15 requirements and are ideal for any application requiring a reliable nonstandard RF connection. The reverse polarity design uses the same tooling as a standard SMA but reverses the center connection.

Product Features:

  • Body: Brass Material and Nickle Finish
  • Teflon Insulation
  • FEMALE EDGE MULTI-MOUNT
  • Impedance 50 Ω
  • Insulation resistance 5,000 MΩ min.
  • Finish: Gold-plated center contact and nickel-plated body
  • Gold-plated body available
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$4.62
USD
Quantity
Web Price
1
$4.62
15
$4.16
40
$4.00
125
$3.83
300+
$3.70
Product Variant Information section