text.skipToContent text.skipToNavigation

Manufacturer Part #

CONSMA001-G

50 Ohm Gold Plated Female PCB Mount SMA Connector

Mfr. Name: Linx Technologies
Standard Pkg:
Product Variant Information section
Date Code: 1947
Product Specification Section
Technical Attributes
Attributes Table
Adapter Type: SMB Jack
Operating Frequency: 0GHz to 18GHz
Termination: PCB
Contact Plating: Gold
Mounting Feature: Surface Mount
Pricing Section
Stock
850
Minimum Order:
100
Multiple Of:
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$325.00
USD
Quantity
Web Price
150
$3.25
300
$2.87
450
$2.85
600+
$2.83
Product Variant Information section