

Manufacturer Part #
HRM(V)-306S
HRM-V Series Low Cost SMA Coaxial Connector
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Adapter Type: | SMA Plug |
Operating Frequency: | -55Hz to +85Hz |
Termination: | Solder |
Contact Plating: | Gold |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$3.54
25
$3.14
75
$3.01
150
$2.94
400+
$2.83
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Panel Mount