text.skipToContent text.skipToNavigation

Manufacturer Part #

MS-156HF(22)

MS-156HF Serie DC to 6 GHz 1.6 mm High Coxial Switch

Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Adapter Type: SMA Jack
Operating Frequency: 6GHz
Termination: Solder
Contact Plating: Gold
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
1,500
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$772.50
USD
Quantity
Web Price
1,500
$0.515
3,000
$0.45
4,500+
$0.45
Product Variant Information section