
Manufacturer Part #
RSA-3350-1
SMA Female Vertical PC Mount Jack Connector
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Adapter Type: | SMA Jack |
Termination: | PCB |
Mounting Feature: | PCB Mount |
Features & Applications
The RSA-3350-1 is a SMA Female Vertical PCB Mount Connector.
Specifications:
- Impedence: 50 Ohms
- Body Plating: Gold
- Contact Plating: Gold
- Press Fit Washer: Gold
- Dielectric: Teflon
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$4.96
15
$4.46
40
$4.29
125
$4.11
300+
$3.97
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag