text.skipToContent text.skipToNavigation

Manufacturer Part #

413985-3

50 Ohm Quick Connect/ Disconnect Right Angle SMB RF Connector Plug

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Adapter Type: SMB Plug
Features & Applications

The 413985-3 is a SMB Connectors are available in commercial and high rel versions. They are ideally suited for circuit miniaturization and are offered in a wide range of configurations including plugs, right-angle plugs,jacks, bulkhead jacks and adapters, as well as printed circuit board and solder jacks.

Features:

  • Product Type = Connector - RF
  • Gender = Plug
  • Connector Series = Standard
  • Body Style = Straight
  • Grade = Mil-Type
  • Body Material = Brass
  • Dielectric Material = TEFLON
  • Connector Impedance (Ω) = 50
  • Coaxial Cable Termination Type = Crimp
  • Coupler Style = Quick Connect/Disconnect
  • Body Plating = Nickel Over Copper
  • Center Contact Plating = Gold over Nickel
  • Applies To = Coaxial Cable

 

 

Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$886.00
USD
Quantity
Web Price
100
$4.71
200+
$4.43
Product Variant Information section