text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: SMT Receptacle
Impedance: 50Ω
Termination: SMT
Termination Style: Solder
Operating Temp Range: -40°C to +90°C
Storage Temperature Range: -30°C to +70°C
Contact Plating: Gold
Contact Material: Phosphor Bronze
Frequency: 6GHz
Gender: Male
Insulation Resistance: 500MΩ
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Features & Applications
The U.FL-R-SMT-1(10) is a Male Contact Board Mounting Recepatacle Connector of up to 6 GHz Transmission Speed and 50Ω characteristic impedance.

Features:

  • Nominal mated height of 1.9 or 2.4mm (Max. 2.0 or 2.5mm)
  • Small mounting area
  • Light weight
  • Accepts high frequency transmission
  • Automatic board placement
  • Plugs are terminated with ultra-fine coaxial (fluorinated resin insulated) cable
  • Simple connector mating / unmating
  • Verification of the fully mated condition

Applications:

  • Cellular phones
  • PHS
  • mobile phones
  • wireless communication devices
  • electronic measuring instruments
  • GPS
  • wireless LAN
  • Bluetooth and any application requiring high frequency transmission using small coaxial connectors
Pricing Section
Global Stock:
0
USA:
0
80,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,375.00
USD
Quantity
Web Price
2,500+
$0.55