
Manufacturer Part #
U.FL-R-SMT-1(60)
U.FL Series 6 GHz 50 Ohm Receptacle Male Pin Ultra-Small Coaxial Connector
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Type: | U.FL (UMCC) |
Style/Orientation: | SMT Receptacle |
Impedance: | 50Ω |
Termination: | Solder |
Rated Voltage: | 200V |
Contact Plating: | Gold |
Contact Material: | Brass |
Material: | LCP |
Frequency: | 6GHz |
Gender: | Male Receptacle |
Operating Temp Range: | -40°C to +90°C |
Storage Temperature Range: | -30°C to +70°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
4,000+
$0.685
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount