text.skipToContent text.skipToNavigation

Manufacturer Part #

W.FL-R-SMT-1(10)

U.FL Series 6 GHz 50 Ohm Receptacle Male Pin Ultra-Small SMT Coaxial Connector

Product Specification Section
Technical Attributes
Attributes Table
Type: U.FL (UMCC)
Style/Orientation: SMT Receptacle
Impedance: 50Ω
Termination: Solder
Rated Voltage: 200V
Contact Plating: Gold
Contact Material: Brass
Material: LCP
Frequency: 6GHz
Gender: Male Receptacle
Operating Temp Range: -40°C to +90°C
Storage Temperature Range: -30°C to +70°C
Mounting Method: Surface Mount
Features & Applications

The W.FL Series is an  ultra miniature low profile lightweight SMT coaxial connectors with a mating height of 1.4mm.  It occupies 3.4 sq.mm of space on a PCB board and bears a high frequency performance of 6 GHz.  Applications would be Mobile phones, Radio communications equipment, Measurement equipment, PDA, GPS, Wireless LAN, and Bluetooth.

The W.FL-R-SMT-1(10) is the W.FL series receptacle.   Packaged 2000 per Reel.

Pricing Section
Stock:
5,052
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.37
USD
Quantity
Web Price
1
$1.37
50
$1.04
100
$0.995
250
$0.93
500+
$0.885