text.skipToContent text.skipToNavigation

Manufacturer Part #

1-175195-2

Dynamic 3000 Series 24-20 AWG Socket Crimp Contact

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2016
Product Specification Section
Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 24-20
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 10A
Gender: Female
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Stock:
0
Minimum Order:
3,500
Multiple Of:
3,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$434.00
USD
Quantity
Web Price
3,500+
$0.124
Product Variant Information section