text.skipToContent text.skipToNavigation

Manufacturer Part #

1-794608-1

20-24 AWG 3 mm 250 V 5 A Locking Lace Crimp Terminal

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2050
Product Specification Section
Technical Attributes
Attributes Table
Style: Insulation Support
Type: Crimp Contact
Wire Gauge: AWG 20-24
Mounting Method: Wire Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
420,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$357.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
10,000+
$0.0357
Product Variant Information section