text.skipToContent text.skipToNavigation

Manufacturer Part #

10127718-001LF

Minitek® Pwr 3 mm Female Terminal Phosphorus Bronze Tin Plating Post-Plated

Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Insulation Support
Type: Receptacle
Wire Gauge: AWG 30-20
Color: Silver
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 5A
Gender: Female
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Stock:
0
Minimum Order:
30,000
Multiple Of:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$600.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
30,000
$0.02
60,000
$0.0109
90,000
$0.0107
120,000
$0.0105
150,000+
$0.0104
Product Variant Information section