text.skipToContent text.skipToNavigation

Manufacturer Part #

10127817-121LF

Minitek® Pwr 4.2 mm Phosphorus Bronze Tin AWG 16-22 Post-Plated Female Terminal

ECAD Model:
Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code: 1944
Product Specification Section
Technical Attributes
Attributes Table
Style: Insulation Support
Type: Receptacle
Wire Gauge: AWG 16-22
Color: Silver
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 10A
Gender: Female
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
12000
Multiple Of:
12000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$439.20
USD
Quantity
Web Price
12,000
$0.0366
24,000
$0.0297
36,000
$0.0295
48,000+
$0.0293
Product Variant Information section