text.skipToContent text.skipToNavigation

Manufacturer Part #

10127817-222LF

Minitek® Pwr 4.2 mm Brass Tin AWG 24-28 Post-Plated Female Terminal

Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Insulation Support
Type: Receptacle
Wire Gauge: AWG 24-28
Color: Silver
Contact Material: Brass
Contact Plating: Tin
Current Rating: 10A
Gender: Female
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +85°C
Voltage Rating: 600V
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Stock:
0
Minimum Order:
15,000
Multiple Of:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$414.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
15,000
$0.0276
30,000
$0.0224
45,000
$0.0222
60,000+
$0.0221
Product Variant Information section