text.skipToContent text.skipToNavigation

Manufacturer Part #

1217027-1

1217027 Series Faston 187 Flag Rec 18 14 Crimp Terminal

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Size: Tab 0.187" x 0.032"
Style: Fully Insulated
Type: Receptacle
Wire Gauge: AWG 18-14
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Pricing Section
Stock:
0
Minimum Order:
20,000
Multiple Of:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$1,184.00
USD
Quantity
Web Price
20,000+
$0.0592
Product Variant Information section