text.skipToContent text.skipToNavigation

Manufacturer Part #

1217041-1

MAG-MATE Series Customer Drawing and Doclang English Crimp Terminal

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Size: Tab 0.187" x 0.020"
Type: Tab
Contact Material: Brass
Contact Plating: Tin
Pricing Section
Stock:
0
Minimum Order:
100,000
Multiple Of:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$2,770.00
USD
Quantity
Web Price
100,000+
$0.0277
Product Variant Information section