text.skipToContent text.skipToNavigation

Manufacturer Part #

1217124-1

FASTON 187 Series 187 PCB Tab Through Hole Crimp Terminal

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Size: Tab 0.187" x 0.032"
Style: Non-Insulated
Type: Tab
Contact Material: Brass
Contact Plating: Tin
Gender: Male
Pricing Section
Stock:
0
Minimum Order:
30,000
Multiple Of:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$2,040.00
USD
Quantity
Web Price
30,000+
$0.068
Product Variant Information section