text.skipToContent text.skipToNavigation

Manufacturer Part #

142241-1

FASTON Series Non-Insulated Stud Mount Quick Disconnect Terminal

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1530
Product Specification Section
Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Insulated
Type: Quick Disconnect
Contact Material: Brass
Gender: Male
Pricing Section
Stock:
50,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$278.50
USD
Quantity
Web Price
5,000+
$0.0557
Product Variant Information section