text.skipToContent text.skipToNavigation

Manufacturer Part #

160136

160 Series Plasti Grip Screw Splice Screw Mount Crimp Terminal

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Size: Stud M10
Style: Vinyl Insulated
Type: Ring
Wire Gauge: AWG 16-14
Color: Blue
Contact Material: Copper
Contact Plating: Tin
Voltage Rating: 600V
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Total
$355.00
USD
Quantity
Web Price
1,000+
$0.355
Product Variant Information section