text.skipToContent text.skipToNavigation

Manufacturer Part #

160163-2

10-12 AWG Stud Circular M4 Crimp Ring Terminal Connector

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Size: Stud #8
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 10-12
Contact Material: Brass
Contact Plating: Tin
Operating Temp Range: -40°C to +110°C
Shielding: No
Pricing Section
Stock:
0
Minimum Order:
13,200
Multiple Of:
13,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$1,927.20
USD
Quantity
Web Price
13,200+
$0.146
Product Variant Information section