text.skipToContent text.skipToNavigation

Manufacturer Part #

160484-4

FASTON Series AWG 20-17 Non-Insulated Cable Mount Tin Plated Receptacle Assembly

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1532
Product Specification Section
Technical Attributes
Attributes Table
Size: Tab 0.110" x 0.020"
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 20-17
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Pricing Section
Stock:
80,000
Minimum Order:
20,000
Multiple Of:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$672.00
USD
Quantity
Web Price
20,000+
$0.0336
Product Variant Information section