text.skipToContent text.skipToNavigation

Manufacturer Part #

160824-6

110 Series FF 250 Rec 25 mm 2 Pb Crimp Terminal

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 17-13
Contact Material: Phosphor Bronze
Gender: Female
Pricing Section
Stock:
0
Minimum Order:
75,000
Multiple Of:
75,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$5,130.00
USD
Quantity
Web Price
75,000+
$0.0684
Product Variant Information section