text.skipToContent text.skipToNavigation

Manufacturer Part #

160831-3

PL REC 1.0-2.5 MM2 .0160 X 2.060 TPBR

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1850
Product Specification Section
Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 17-13
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Operating Temp Range: -40°C to +110°C
Mounting Method: Wire Mount
Pricing Section
Stock:
6,000
Minimum Order:
1,500
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$99.60
USD
Quantity
Web Price
1,500+
$0.0664
Product Variant Information section