text.skipToContent text.skipToNavigation

Manufacturer Part #

165008

PLASTI-GRIP Crimp 16-22 AWG Red M4 Stud Spade Terminal Connector

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1841
Product Specification Section
Technical Attributes
Attributes Table
Size: Stud #8
Style: Insulation Support
Type: Spade
Wire Gauge: AWG 22-16
Color: Red
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Mounting Method: Wire Mount
Pricing Section
Stock:
15,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$69.50
USD
Quantity
Web Price
1,000+
$0.0695
Product Variant Information section