text.skipToContent text.skipToNavigation

Manufacturer Part #

165034

PIDG RING 12-10 1/4

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1845
Product Specification Section
Technical Attributes
Attributes Table
Size: Stud 1/4"
Style: Insulated
Type: Crimp Contact
Wire Gauge: AWG 12-10
Color: Yellow
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Voltage Rating: 300V
Mounting Method: Wire Mount
Pricing Section
Stock:
5,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,625.00
USD
Quantity
Web Price
5,000+
$0.325
Product Variant Information section