text.skipToContent text.skipToNavigation

Manufacturer Part #

166051-1

D-Sub Contact Female Socket Gold 20-24 AWG Crimp Stamped

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1902
Product Specification Section
Technical Attributes
Attributes Table
Style: Insulation Support
Type: Crimp Contact
Wire Gauge: AWG 20-24
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 2A
Gender: Female
Operating Temp Range: -55°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Stock:
25,000
Minimum Order:
12,500
Multiple Of:
12,500
37,500
Factory Stock:Factory Stock:
19,265
Factory Lead Time:
5-10 Days
Total
$2,875.00
USD
Quantity
Web Price
12,500+
$0.23
Product Variant Information section