text.skipToContent text.skipToNavigation

Manufacturer Part #

170-002-170L002

Contacts D-SUB Female Contact 24-28 AWG Gold Flash

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 1925
Product Specification Section
Technical Attributes
Attributes Table
Style: Insulation Support
Type: Receptacle
Wire Gauge: AWG 24-28
Contact Material: Brass
Contact Plating: Gold
Gender: Female
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20000
Multiple Of:
10000
Total
$1,602.00
USD
Quantity
Web Price
1
$0.104
400
$0.0884
1,500
$0.0853
4,000
$0.083
15,000+
$0.0801
Product Variant Information section