text.skipToContent text.skipToNavigation

Manufacturer Part #

171637-1

MATE-N-LOK 20-16 AWG Wire to Cable Crimp Socket Contact

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1914
Product Specification Section
Technical Attributes
Attributes Table
Style: Insulation Support
Type: Crimp Contact
Wire Gauge: AWG 20-16
Current Rating: 7A
Gender: Female
Operating Temp Range: -20°C to +105°C
Voltage Rating: 600V
Shielding: No
Mounting Method: Wire Mount
Features & Applications
The 171637-1 is a MATE-N-LOK 20-16 AWG Wire to Cable Crimp Socket Contact.

AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment. The electrical connector is an integral component in these applications.

Features:

  • Product Type = Contact
  • Connector Line = Mini-Universal MATE-N-LOK
  • Wire Insulation Diameter (mm [in]) = 2.01 – 3.20 [0.079 – 0.126], 2.40 [0.094]
  • Voltage (VAC) = 600
  • Current Rating (A) = 9.5
  • Termination Method = Crimp
  • Solder Tail Contact Plating = Pre-Tin
  • Contact Type = Socket
  • Contact Termination Type = Crimp
  • Contact Base Material = Brass
  • Packaging Method = Strip

 

 

 
Pricing Section
Stock:
364,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
35,586
Factory Lead Time:
5-10 Days
Total
$176.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
4,000
$0.044
8,000
$0.0359
12,000
$0.0356
16,000
$0.0354
20,000+
$0.0352
Product Variant Information section